3781-48-0 | |
---|---|
DigiKey Part Number | 501-2446-ND |
Manufacturer | |
Manufacturer Product Number | 3781-48-0 |
Description | MINI HOOK TO MINI HOOK 48" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 48.0" (1219.20mm) Mini Hook To Mini Hook Test Lead 30VAC, 60VDC 1 Lead, Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | Grabber, Hook to Grabber, Hook | |
1st Connector | Mini Hook | |
2nd Connector | Mini Hook | |
Cable Length | 48.0" (1219.20mm) | |
Contents | 1 Lead, Black | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Wire Gauge | 20 AWG | |
Voltage - Rated | 30VAC, 60VDC | |
Current Rating (Amps) | 5 A | |
Temperature Range | 216°F (102°C) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥64.00000 | ¥64.00 |
25 | ¥63.53840 | ¥1,588.46 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/215/081/Minigrabber-3781-Brown_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/003/224/696/3781-12-2_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/198/549/3781-48-3_tmb%2864x64%29.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/215/086/Minigrabber-3781-Yellow_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/215/077/Minigrabber-3781-Green_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/003/272/345/3781-xx-0_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/116/078/MFG_3781_8_0_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/003/272/345/3781-xx-0_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/003/272/345/3781-xx-0_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/141/324/3781-60-0_tmb.jpg)