3781-12-1 | |
---|---|
DigiKey Part Number | 3781-12-1-ND |
Manufacturer | |
Manufacturer Product Number | 3781-12-1 |
Description | MINI HOOK TO MINI HOOK 12" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 12.0" (304.80mm) Mini Hook To Mini Hook Test Lead 30VAC, 60VDC 1 Lead, Brown |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | Grabber, Hook to Grabber, Hook | |
1st Connector | Mini Hook | |
2nd Connector | Mini Hook | |
Cable Length | 12.0" (304.80mm) | |
Contents | 1 Lead, Brown | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Wire Gauge | 20 AWG | |
Voltage - Rated | 30VAC, 60VDC | |
Current Rating (Amps) | 5 A | |
Temperature Range | 216°F (102°C) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5 | ¥60.42600 | ¥302.13 |