3751 | |
---|---|
DigiKey Part Number | 501-1104-ND |
Manufacturer | |
Manufacturer Product Number | 3751 |
Description | BOX ALUM BLUE 1.5"L X 1.13"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Blue Cover Included 1.500" L x 1.130" W (38.10mm x 28.70mm) X 0.880" (22.35mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 1.500" L x 1.130" W (38.10mm x 28.70mm) | |
Height | 0.880" (22.35mm) | |
Area (L x W) | 1.70in² (11.0cm²) | |
Design | Cover Included | |
Material | ||
Color | Blue | |
Thickness | - | |
Features | EMI Shielded, External Connectors | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥412.22000 | ¥412.22 |
25 | ¥393.60640 | ¥9,840.16 |