3743 | |
---|---|
DigiKey Part Number | 501-2122-ND |
Manufacturer | |
Manufacturer Product Number | 3743 |
Description | BOX ALUM 4.13"L X 2.68"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Unpainted Cover Included 4.130" L x 2.680" W (104.90mm x 68.07mm) X 6.160" (156.46mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.130" L x 2.680" W (104.90mm x 68.07mm) | |
Height | 6.160" (156.46mm) | |
Area (L x W) | 11.2in² (72cm²) | |
Design | Cover Included | |
Material | ||
Color | Unpainted | |
Thickness | - | |
Features | Card Guides, EMI Shielded | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥661.28000 | ¥661.28 |
25 | ¥626.56960 | ¥15,664.24 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/960/693/501_3742_tmb.jpg)