3565-0 | |
---|---|
DigiKey Part Number | 501-1862-ND |
Manufacturer | |
Manufacturer Product Number | 3565-0 |
Description | ADAPT PIN 0.093" TO BAN JCK BLK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector Pin, 0.093" Dia To Banana Jack Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | Pin, 0.093" Dia | |
Convert To (Adapter End) | Banana Jack | |
Features | - | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.22000 | ¥56.22 |
25 | ¥56.19760 | ¥1,404.94 |