3220-48-0 | |
---|---|
DigiKey Part Number | 3220-48-0-ND |
Manufacturer | |
Manufacturer Product Number | 3220-48-0 |
Description | TEST LEAD BANANA TO GATOR 48" |
Customer Reference | |
Detailed Description | 48.0" (1219.20mm) Banana Plug, Single, Stackable To Alligator Clip, Insulated, Miniature Patch Cord 30VAC, 60VDC |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | ||
Part Status | Obsolete | |
Stacking Method | Multi-Stacking, Front and Vertical | |
Configuration | Banana to Alligator | |
1st Connector | Banana Plug, Single, Stackable | |
2nd Connector | Alligator Clip, Insulated, Miniature | |
Cable Length | 48.0" (1219.20mm) | |
Type | Patch Cord | |
Contents | 1 Lead, Black | |
Material - Insulation | - | |
Wire Gauge | - | |
Voltage - Rated | 30VAC, 60VDC | |
Ratings | - | |
Current Rating (Amps) | 5A |