2948-36-0 | |
---|---|
DigiKey Part Number | 501-1652-ND |
Manufacturer | |
Manufacturer Product Number | 2948-36-0 |
Description | TEST LEAD BANANA TO BANANA 36" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 36.0" (914.40mm) Banana Plug, Single, Stackable To Banana Plug, Single, Stackable Patch Cord 5000VDC (5kV) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Stacking Method | Multi-Stacking, Front and Vertical (Both Connectors) | |
Configuration | Banana to Banana | |
1st Connector | Banana Plug, Single, Stackable | |
2nd Connector | Banana Plug, Single, Stackable | |
Cable Length | 36.0" (914.40mm) | |
Type | Patch Cord | |
Contents | 1 Lead, Black | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Wire Gauge | 18 AWG | |
Voltage - Rated | 5000VDC (5kV) | |
Ratings | - | |
Current Rating (Amps) | 15A | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥108.51000 | ¥108.51 |
25 | ¥105.81640 | ¥2,645.41 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/824/MFG_2948-Series,-Patch-Gold,-Banana-Plug,-Red_tmb (64x64).jpg)
![](http://media.digikey.com/Photos/NoPhoto/pna_en_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/826/MFG_2948-Series,-Patch,-Gold,-Banana-Plug,-Black_tmb (64x64).jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/826/MFG_2948-Series,-Patch,-Gold,-Banana-Plug,-Black_tmb (64x64).jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/826/MFG_2948-Series,-Patch,-Gold,-Banana-Plug,-Black_tmb (64x64).jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/826/MFG_2948-Series,-Patch,-Gold,-Banana-Plug,-Black_tmb (64x64).jpg)
![](http://media.digikey.com/Photos/NoPhoto/pna_en_tmb.jpg)