2864-18-2 | |
---|---|
DigiKey Part Number | 2864-18-2-ND |
Manufacturer | |
Manufacturer Product Number | 2864-18-2 |
Description | TEST LEAD BANANA TO BANANA 18" |
Customer Reference | |
Detailed Description | 18.0" (457.20mm) Banana Plug, Single, Right Angle, Stackable To Banana Plug, Single, Right Angle, Stackable Patch Cord 5000VDC (5kV) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | ||
Part Status | Obsolete | |
Stacking Method | Front Stacking (Both Connectors) | |
Configuration | Banana to Banana | |
1st Connector | Banana Plug, Single, Right Angle, Stackable | |
2nd Connector | Banana Plug, Single, Right Angle, Stackable | |
Cable Length | 18.0" (457.20mm) | |
Type | Patch Cord | |
Contents | 1 Lead, Red | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Wire Gauge | 18 AWG | |
Voltage - Rated | 5000VDC (5kV) | |
Ratings | - | |
Current Rating (Amps) | 15A |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/944/MFG_2864-4-2_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/944/MFG_2864-4-2_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/944/MFG_2864-4-2_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/308/347/2864-24-2_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/944/MFG_2864-4-2_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/944/MFG_2864-4-2_tmb.jpg)