2247-K-12 | |
---|---|
DigiKey Part Number | 2247-K-12-ND |
Manufacturer | |
Manufacturer Product Number | 2247-K-12 |
Description | TEST LEAD BANANA TO BANANA 12" |
Customer Reference | |
Detailed Description | 12.0" (304.80mm) Miniature Banana Plug, Double, Stackable To Miniature Banana Plug, Double, Stackable Patch Cord 1000VAC (1kV) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | ||
Part Status | Obsolete | |
Stacking Method | Front Stacking (Both Connectors) | |
Configuration | Banana to Banana | |
1st Connector | Miniature Banana Plug, Double, Stackable | |
2nd Connector | Miniature Banana Plug, Double, Stackable | |
Cable Length | 12.0" (304.80mm) | |
Type | Patch Cord | |
Contents | 1 Cable, Black | |
Material - Insulation | - | |
Wire Gauge | RG-174/U | |
Voltage - Rated | 1000VAC (1kV) | |
Ratings | - | |
Current Rating (Amps) | - |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/953/220/MFG_501_2247_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/953/220/MFG_501_2247_tmb.jpg)
![](http://media.digikey.com/Photos/NoPhoto/pna_en_tmb.jpg)