2142-3# | |
---|---|
DigiKey Part Number | 501-2142-3#-ND |
Manufacturer | |
Manufacturer Product Number | 2142-3# |
Description | MINI B-JACK (ORANGE) |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Banana Jack Connector Miniature Turret Orange |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Banana Jack | |
Gender | Female | |
Plug/Mating Plug Diameter | Miniature | |
Mounting Type | Panel Mount | |
Termination | Turret | |
Insulation | Mating End Insulated | |
Features | - | |
Color | Orange | |
Wire Gauge | - | |
Contact Finish | Gold | |
Contact Material | Brass | |
Body Material | Polycarbonate (PC) | |
Operating Temperature | 115°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥22.26830 | ¥11,134.15 |