1960-12-0 | |
---|---|
DigiKey Part Number | 1960-12-0-ND |
Manufacturer | |
Manufacturer Product Number | 1960-12-0 |
Description | TST LEAD GATOR TO SPADE TERM 12" |
Customer Reference | |
Detailed Description | 12.0" (304.80mm) Alligator Clip, Insulated To Spade Terminal Test Lead 150VAC 1 Lead, Black |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | ||
Part Status | Obsolete | |
Configuration | Alligator to Spade Terminal | |
1st Connector | Alligator Clip, Insulated | |
2nd Connector | Spade Terminal | |
Cable Length | 12.0" (304.80mm) | |
Contents | 1 Lead, Black | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Wire Gauge | 18 AWG | |
Voltage - Rated | 150VAC | |
Current Rating (Amps) | 5 A | |
Temperature Range | 122°F (50°C) |