1823-0 | |
---|---|
DigiKey Part Number | 501-1518-ND |
Manufacturer | |
Manufacturer Product Number | 1823-0 |
Description | ADAPTER SPLICE TO DBL BAN JACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector Splice To Banana Jack, Double Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | Splice | |
Convert To (Adapter End) | Banana Jack, Double | |
Features | - | |
Color | Black | |
Current Rating (Amps) | 15 A | |
Length - Overall | 1.500" (38.10mm) | |
Operating Temperature | 55°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.07000 | ¥49.07 |
25 | ¥47.81720 | ¥1,195.43 |