1693-60-0 | |
---|---|
DigiKey Part Number | 501-2183-ND |
Manufacturer | |
Manufacturer Product Number | 1693-60-0 |
Description | SPADE TERM TO SPADE TERM 60" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 60.0" (1524.00mm) Spade Terminal To Spade Terminal Test Lead 2000VAC, DC (2kV) 1 Lead, Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | Spade Terminal to Spade Terminal | |
1st Connector | Spade Terminal | |
2nd Connector | Spade Terminal | |
Cable Length | 60.0" (1524.00mm) | |
Contents | 1 Lead, Black | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Wire Gauge | 12 AWG | |
Voltage - Rated | 2000VAC, DC (2kV) | |
Current Rating (Amps) | 20 A | |
Temperature Range | 131°F (55°C) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥266.06000 | ¥266.06 |
25 | ¥264.70640 | ¥6,617.66 |
![](http://media.digikey.com/Photos/NoPhoto/pna_en_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/003/128/103/1693-60-0_tmb.jpg)
![](http://media.digikey.com/Photos/NoPhoto/pna_en_tmb.jpg)
![](http://media.digikey.com/Photos/NoPhoto/pna_en_tmb.jpg)