1440-60-2 | |
---|---|
DigiKey Part Number | 501-1686-ND |
Manufacturer | |
Manufacturer Product Number | 1440-60-2 |
Description | TEST LEAD BANANA TO BANANA 60" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 60.0" (1524.00mm) Banana Plug, Single, Stackable To Banana Plug, Single, Stackable Patch Cord 5000VDC (5kV) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Stacking Method | Vertical Stacking (Both Connectors) | |
Configuration | Banana to Banana | |
1st Connector | Banana Plug, Single, Stackable | |
2nd Connector | Banana Plug, Single, Stackable | |
Cable Length | 60.0" (1524.00mm) | |
Type | Patch Cord | |
Contents | 1 Lead, Red | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Wire Gauge | 18 AWG | |
Voltage - Rated | 5000VDC (5kV) | |
Ratings | - | |
Current Rating (Amps) | 15A | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥115.64000 | ¥115.64 |
25 | ¥113.38880 | ¥2,834.72 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/308/582/1440_Series_black_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/825/MFG_1440-Series-Banana-Plug,-Patch-Cord,-Red_tmb (64x64).jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/825/MFG_1440-Series-Banana-Plug,-Patch-Cord,-Red_tmb (64x64).jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/825/MFG_1440-Series-Banana-Plug,-Patch-Cord,-Red_tmb (64x64).jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/825/MFG_1440-Series-Banana-Plug,-Patch-Cord,-Red_tmb (64x64).jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/825/MFG_1440-Series-Banana-Plug%2C-Patch-Cord%2C-Red_tmb%20%2864x64%29.jpg)