1167-18 | |
---|---|
DigiKey Part Number | 501-2095-ND |
Manufacturer | |
Manufacturer Product Number | 1167-18 |
Description | TEST LEAD BANANA TO BANANA 18" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 18.0" (457.20mm) Banana Plug, Double, Stackable w/Shielding Banana To Banana Plug, Double, Stackable w/Shielding Banana Patch Cord 1000VAC (1kV) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Stacking Method | Multi-Stacking, Front and Vertical (Both Connectors) | |
Configuration | Banana to Banana | |
1st Connector | Banana Plug, Double, Stackable w/Shielding Banana | |
2nd Connector | Banana Plug, Double, Stackable w/Shielding Banana | |
Cable Length | 18.0" (457.20mm) | |
Type | Patch Cord | |
Contents | 1 Cable, Gray, Green Lead | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Wire Gauge | 20 AWG, 22 AWG | |
Voltage - Rated | 1000VAC (1kV) | |
Ratings | - | |
Current Rating (Amps) | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥488.60000 | ¥488.60 |
25 | ¥484.12600 | ¥12,103.15 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/892/1167-60_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/892/1167-60_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/892/1167-60_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/892/1167-60_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/892/1167-60_tmb.jpg)