1081-48-0 | |
---|---|
DigiKey Part Number | 501-2289-ND |
Manufacturer | |
Manufacturer Product Number | 1081-48-0 |
Description | TEST LEAD BANANA TO BANANA 48" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 48.0" (1219.20mm) Miniature Banana Plug, Single, Stackable To Miniature Banana Plug, Single, Stackable Patch Cord 3000VAC, DC (3kV) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Stacking Method | Front Stacking (Both Connectors) | |
Configuration | Banana to Banana | |
1st Connector | Miniature Banana Plug, Single, Stackable | |
2nd Connector | Miniature Banana Plug, Single, Stackable | |
Cable Length | 48.0" (1219.20mm) | |
Type | Patch Cord | |
Contents | 1 Lead, Black | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Wire Gauge | 20 AWG | |
Voltage - Rated | 3000VAC, DC (3kV) | |
Ratings | - | |
Current Rating (Amps) | 5A | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥98.28000 | ¥98.28 |