UCE4027035LK005000-10.0M | |
---|---|
DigiKey Part Number | 4289-UCE4027035LK005000-10.0MTR-ND - Tape & Reel (TR) 4289-UCE4027035LK005000-10.0MCT-ND - Cut Tape (CT) 4289-UCE4027035LK005000-10.0MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCE4027035LK005000-10.0M |
Description | CRYSTAL OSC TCXO 10.0 M CLIPPED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 MHz TCXO Clipped Sine Wave Oscillator 2.7V ~ 3.5V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 10 MHz | |
Function | - | |
Output | Clipped Sine Wave | |
Voltage - Supply | 2.7V ~ 3.5V | |
Frequency Stability | ±500ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 3mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.88000 | ¥31.88 |
10 | ¥30.39200 | ¥303.92 |
50 | ¥28.87520 | ¥1,443.76 |
100 | ¥25.83600 | ¥2,583.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥24.31620 | ¥12,158.10 |
1,000 | ¥21.27667 | ¥21,276.67 |
2,500 | ¥19.75690 | ¥49,392.25 |