QM4444LEX-100.0M | |
---|---|
DigiKey Part Number | 4289-QM4444LEX-100.0MTR-ND - Tape & Reel (TR) 4289-QM4444LEX-100.0MCT-ND - Cut Tape (CT) 4289-QM4444LEX-100.0MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QM4444LEX-100.0M |
Description | XTAL OSC XO 100.0000MHZ CMOS TTL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) CMOS, TTL Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 100 MHz | |
Function | Enable/Disable | |
Output | CMOS, TTL | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 35mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Current - Supply (Disable) (Max) | 35mA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.25000 | ¥22.25 |
10 | ¥21.76400 | ¥217.64 |
50 | ¥20.72980 | ¥1,036.49 |
100 | ¥18.13870 | ¥1,813.87 |
500 | ¥17.62022 | ¥8,810.11 |
1,000 | ¥15.02903 | ¥15,029.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥13.99257 | ¥41,977.71 |
6,000 | ¥13.47434 | ¥80,846.04 |