QL4444LEV-156.25M | |
---|---|
DigiKey Part Number | 4289-QL4444LEV-156.25MTR-ND - Tape & Reel (TR) 4289-QL4444LEV-156.25MCT-ND - Cut Tape (CT) 4289-QL4444LEV-156.25MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QL4444LEV-156.25M |
Description | XTAL OSC XO 156.2500MHZ LVDS SMD |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 156.25 MHz | |
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 50mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.041" (1.05mm) | |
Current - Supply (Disable) (Max) | 18mA (Typ) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.71000 | ¥57.71 |
10 | ¥54.45600 | ¥544.56 |
50 | ¥52.80220 | ¥2,640.11 |
100 | ¥51.15280 | ¥5,115.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥51.15268 | ¥12,788.17 |
500 | ¥47.85266 | ¥23,926.33 |
750 | ¥43.89235 | ¥32,919.26 |
1,250 | ¥41.25223 | ¥51,565.29 |