TEK001 | |
---|---|
DigiKey Part Number | 1778-1157-ND |
Manufacturer | |
Manufacturer Product Number | TEK001 |
Description | SEWABLE BATTERY BOARD |
Customer Reference | |
Detailed Description | Wearables Battery Holder Power Teknikio |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pimoroni Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Main Purpose | Power | |
Type | Battery Holder | |
Specifications | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.73000 | ¥28.73 |