RASPIO-004 | |
---|---|
DigiKey Part Number | 1778-1078-ND |
Manufacturer | |
Manufacturer Product Number | RASPIO-004 |
Description | RASPIO ANALOG ZERO |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | GPIO Interface Raspberry Pi Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pimoroni Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Raspberry Pi | |
Type | Interface | |
Function | GPIO | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥102.45000 | ¥102.45 |