PIM642 | |
---|---|
DigiKey Part Number | 1778-PIM642-ND |
Manufacturer | |
Manufacturer Product Number | PIM642 |
Description | INKY FRAME 5.7" (PICO W ABOARD) |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RP2040 - ARM® Cortex®-M0+ MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M0+ | |
Platform | - | |
Utilized IC / Part | RP2040 | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s), EPD, Accessories | |
Board Type | Evaluation Platform | |
Operating System | - | |
Interconnect System | Qwiic, STEMMA QT | |
Suggested Programming Environment | C, C++, MicroPython | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥975.09000 | ¥975.09 |