PIM639 | |
---|---|
DigiKey Part Number | 1778-PIM639-ND |
Manufacturer | |
Manufacturer Product Number | PIM639 |
Description | ENVIRO URBAN (PICO W ABOARD) |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Raspberry Pi Pico Wireless Kit Raspberry Pi Pico Python Sensor Kit |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pimoroni Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Kit Type | Sensor Kit | |
Main Purpose | Wireless Kit | |
Interconnect System | Raspberry Pi Pico | |
Suggested Programming Environment | Python | |
Utilized IC / Part | RP2040 | |
Included MCU/MPU Board(s) | Raspberry Pi Pico |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥713.43000 | ¥713.43 |