PIM414 | |
---|---|
DigiKey Part Number | 1778-1253-ND |
Manufacturer | |
Manufacturer Product Number | PIM414 |
Description | BREAKOUT GARDEN PHAT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pimoroni Breakouts to Raspberry Pi Connectivity Raspberry Pi Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pimoroni Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Raspberry Pi | |
Type | Connectivity | |
Function | Pimoroni Breakouts to Raspberry Pi | |
Utilized IC / Part | - | |
Contents | Board(s) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
12 | ¥102.61917 | ¥1,231.43 |