PIM170 | |
---|---|
DigiKey Part Number | 1778-1134-ND |
Manufacturer | |
Manufacturer Product Number | PIM170 |
Description | MINI BLACK HAT HACK3R SOLDER KIT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Breakout Board Connectivity Raspberry Pi Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pimoroni Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Raspberry Pi | |
Type | Connectivity | |
Function | Breakout Board | |
Utilized IC / Part | - | |
Contents | Board(s), Cable(s), Header(s), Accessories | |
Suggested Programming Environment | - | |
Interconnect System | Raspberry Pi HAT (40 pin) | |
Note | Assembly Required | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥100.16000 | ¥100.16 |