CODEBUG | |
---|---|
DigiKey Part Number | 1778-1007-ND |
Manufacturer | |
Manufacturer Product Number | CODEBUG |
Description | CODEBUG PIC18FXXXX EVAL BRD |
Customer Reference | |
Detailed Description | PIC18Fxxxx CodeBug PIC® MCU 8-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 8-Bit | |
Core Processor | - | |
Platform | ||
Utilized IC / Part | PIC18Fxxxx | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s) | |
Board Type | Evaluation Platform | |
Operating System | - | |
Interconnect System | - | |
Suggested Programming Environment | CodeBug |