PC792C-1C-C-12C-N-X | |
---|---|
DigiKey Part Number | 2634-PC792C-1C-C-12C-N-X-ND |
Manufacturer | |
Manufacturer Product Number | PC792C-1C-C-12C-N-X |
Description | RELAY AUTOMOTIVE SPDT 50A 12V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Picker Components | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 150 mA | |
Coil Voltage | 12VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 50 A | |
Switching Voltage | 75VDC - Max | |
Must Operate Voltage | 7.8 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 7 ms | |
Release Time | 2 ms | |
Features | - | |
Mounting Type | Socketable | |
Termination Style | Plug In, Quick Connect - 0.250" (6.3mm) | |
Operating Temperature | -40°C ~ 125°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Power | 1.8W | |
Coil Resistance | 80 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.19000 | ¥26.19 |
20 | ¥24.57600 | ¥491.52 |
40 | ¥20.75475 | ¥830.19 |
100 | ¥19.66250 | ¥1,966.25 |
260 | ¥17.47754 | ¥4,544.16 |
500 | ¥16.38540 | ¥8,192.70 |
1,000 | ¥15.29295 | ¥15,292.95 |
5,000 | ¥14.74679 | ¥73,733.95 |