PC785-1A-12S-R-X | |
---|---|
DigiKey Part Number | 2634-PC785-1A-12S-R-X-ND |
Manufacturer | |
Manufacturer Product Number | PC785-1A-12S-R-X |
Description | RELAY AUTOMOTIVE SPST 35A 12V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Picker Components | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 127.7 mA | |
Coil Voltage | 12VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 35 A | |
Switching Voltage | 75VDC - Max | |
Must Operate Voltage | 7.2 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 5 ms | |
Release Time | 2 ms | |
Features | Resistor, Sealed - Fully | |
Mounting Type | Socketable | |
Termination Style | Plug In | |
Operating Temperature | -40°C ~ 125°C | |
Contact Material | Silver Tin Oxide Indium Oxide (AgSnOInO) | |
Coil Power | 1.5W | |
Coil Resistance | 94 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.08000 | ¥22.08 |
10 | ¥20.71900 | ¥207.19 |
25 | ¥18.41640 | ¥460.41 |
50 | ¥17.49580 | ¥874.79 |
100 | ¥16.57520 | ¥1,657.52 |
250 | ¥14.73324 | ¥3,683.31 |
500 | ¥13.81240 | ¥6,906.20 |
1,000 | ¥12.89158 | ¥12,891.58 |
5,000 | ¥12.43117 | ¥62,155.85 |