PC236-1C-24S-X | |
---|---|
DigiKey Part Number | 2634-PC236-1C-24S-X-ND |
Manufacturer | |
Manufacturer Product Number | PC236-1C-24S-X |
Description | RELAY GEN PURPOSE SPDT 20A 24V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 20 A | |
Switching Voltage | 277VAC, 48VDC - Max | |
Load - Max Switching | 5540VA, 960W | |
Coil Current | 25 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class B | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 10 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | cURus | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 960 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.64000 | ¥10.64 |
10 | ¥9.95700 | ¥99.57 |
25 | ¥8.84520 | ¥221.13 |
50 | ¥8.40560 | ¥420.28 |
100 | ¥7.96230 | ¥796.23 |
250 | ¥7.07772 | ¥1,769.43 |
500 | ¥6.63546 | ¥3,317.73 |
1,000 | ¥6.19301 | ¥6,193.01 |
5,000 | ¥5.97184 | ¥29,859.20 |