MS-332-3-1-0500 | |
---|---|
DigiKey Part Number | 2010-1214-ND |
Manufacturer | |
Manufacturer Product Number | MS-332-3-1-0500 |
Description | STANDARD REED SENSOR FLATPACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Magnet SPST-NO Wire Leads Flange Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PIC GmbH | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Reed Switch | |
Output Type | SPST-NO | |
Actuator Material | Magnet | |
Termination Style | Wire Leads | |
Frequency | 500 Hz | |
Voltage - Supply | - | |
Must Operate | 10 ~ 15AT | |
Must Release | - | |
Operating Temperature | -20°C ~ 85°C | |
Package / Case | Flange Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.74000 | ¥22.74 |
50 | ¥18.75280 | ¥937.64 |
100 | ¥17.47790 | ¥1,747.79 |
1,000 | ¥13.65455 | ¥13,654.55 |
5,000 | ¥11.46982 | ¥57,349.10 |