PIS-1432 | |
---|---|
DigiKey Part Number | 1910-PIS-1432-ND |
Manufacturer | |
Manufacturer Product Number | PIS-1432 |
Description | RAK5205 96BOARDS LORA SMA 915MHZ |
Customer Reference | |
Detailed Description | - BME680, LIS3DH, MAX-7Q, RAK811, STM32L1, SX1276 Transceiver; LoRa® (LoRaWAN®) 915MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pi Supply | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver; LoRa® (LoRaWAN®) | |
Frequency | 915MHz | |
For Use With/Related Products | BME680, LIS3DH, MAX-7Q, RAK811, STM32L1, SX1276 | |
Supplied Contents | Board(s), Cable(s), Accessories |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥619.91000 | ¥619.91 |