5604058 | |
---|---|
DigiKey Part Number | 277-4864-ND |
Manufacturer | |
Manufacturer Product Number | 5604058 |
Description | 24VDC LOAD/STRAIN CAGE 3-WAY |
Manufacturer Standard Lead Time | 57 Weeks |
Customer Reference | |
Detailed Description | Analog Output Sensor Amplifier |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | Analog Output | |
Voltage - Supply | 11V ~ 30V | |
Output Type | - | |
Current - Supply | 200 mA | |
Operating Temperature | -25°C ~ 85°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7,194.16000 | ¥7,194.16 |
10 | ¥6,618.70200 | ¥66,187.02 |