5020658 | |
---|---|
DigiKey Part Number | 5020658-ND |
Manufacturer | |
Manufacturer Product Number | 5020658 |
Description | COMP STORAGE PLSTC 8.86LX13.19"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Component Storage Plastic, Polystyrene Clear Hinged Door, Lid 13.189" L x 8.858" W (335.00mm x 225.00mm) X 2.165" (55.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Component Storage | |
Size / Dimension | 13.189" L x 8.858" W (335.00mm x 225.00mm) | |
Height | 2.165" (55.00mm) | |
Area (L x W) | 117in² (755cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Clear | |
Thickness | - | |
Features | Compartments/Drawers - 12 | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,233.70000 | ¥1,233.70 |
10 | ¥1,134.97200 | ¥11,349.72 |
50 | ¥1,048.61320 | ¥52,430.66 |