3260160 | |
---|---|
DigiKey Part Number | 277-10188-ND |
Manufacturer | |
Manufacturer Product Number | 3260160 |
Description | JUMPER TERM BLK 3POS FLAT PIN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 3 | |
Pitch | 0.984" (25.00mm) | |
Style | Flat Pins | |
For Use With/Related Products | CLIPLINE PT Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Red |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥127.83000 | ¥127.83 |
10 | ¥119.47700 | ¥1,194.77 |
50 | ¥109.91940 | ¥5,495.97 |
100 | ¥101.55610 | ¥10,155.61 |
250 | ¥96.77684 | ¥24,194.21 |
500 | ¥91.26742 | ¥45,633.71 |