3244627 | |
---|---|
DigiKey Part Number | 3244627-ND |
Manufacturer | |
Manufacturer Product Number | 3244627 |
Description | TERM BLK NEMA 2POS GRAY |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Gray NEMA Open Construction |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | NEMA Open Construction | |
Mounting Type | DIN Rail | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | - | |
Termination Style | Bolt and Nut | |
Current - IEC | 415 A | |
Voltage - IEC | 1 kV | |
Current - UL | 420 A | |
Voltage - UL | 1 kV | |
Wire Gauge or Range - AWG | 600MCM (kcmil)-8 AWG | |
Wire Gauge or Range - mm² | 10-240mm² | |
Features | - | |
Housing Color | Gray | |
Length | 6.457" (164.00mm) | |
Height (Max) | 3.575" (90.80mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | - | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥338.90000 | ¥338.90 |
5 | ¥316.76800 | ¥1,583.84 |
10 | ¥291.41500 | ¥2,914.15 |
50 | ¥269.24540 | ¥13,462.27 |
100 | ¥256.57610 | ¥25,657.61 |
250 | ¥241.96856 | ¥60,492.14 |