3240667 | |
---|---|
DigiKey Part Number | 277-3240667CT-ND - Cut Tape (CT) 277-3240667TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 3240667 |
Description | CONN FERRULE 14AWG BLUE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Blue Wire Ferrule Connector 14 AWG (2.50mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | - | |
Size | 14 AWG (2.50mm²) | |
Length - Overall | 14.00mm | |
Length - Pin | 8.00mm | |
Color | Blue |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.10000 | ¥4.10 |
10 | ¥3.12000 | ¥31.20 |
25 | ¥2.80440 | ¥70.11 |
50 | ¥2.58600 | ¥129.30 |
100 | ¥2.38820 | ¥238.82 |
250 | ¥2.15328 | ¥538.32 |
500 | ¥1.99384 | ¥996.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.58600 | ¥25.86 |
50 | ¥2.40220 | ¥120.11 |
100 | ¥2.21660 | ¥221.66 |
250 | ¥2.12436 | ¥531.09 |
500 | ¥2.03192 | ¥1,015.96 |
1,000 | ¥1.97651 | ¥1,976.51 |
2,500 | ¥1.84721 | ¥4,618.02 |
5,000 | ¥1.69943 | ¥8,497.15 |