3240138 | |
---|---|
DigiKey Part Number | 277-11177-ND |
Manufacturer | |
Manufacturer Product Number | 3240138 |
Description | CONN SPADE TERM 16-20AWG M3.5 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | M3.5 Stud Spade Terminal Connector Crimp 16-20 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | M3.5 Stud | |
Width - Outer Edges | 0.244" (6.20mm) | |
Length - Overall | 0.630" (16.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Finish | Tin | |
Contact Material | Copper | |
Insulation Diameter | - | |
Material - Insulation | - | |
Length - Ring Center to Termination | - | |
Length - Termination | 0.177" (4.50mm) | |
Tongue Inside Opening | 0.146" (3.71mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.84900 | ¥28.49 |
50 | ¥2.76680 | ¥138.34 |
100 | ¥2.58610 | ¥258.61 |
250 | ¥2.37920 | ¥594.80 |
500 | ¥2.19826 | ¥1,099.13 |
1,000 | ¥2.09473 | ¥2,094.73 |
2,500 | ¥1.96543 | ¥4,913.57 |
5,000 | ¥1.79589 | ¥8,979.45 |