3240046 | |
---|---|
DigiKey Part Number | 277-9650-ND |
Manufacturer | |
Manufacturer Product Number | 3240046 |
Description | CONN KNIFE TERM 14-16 AWG BLUE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Blue Terminals - Knife Connectors 14-16 AWG Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Length - Overall | 1.122" (28.50mm) | |
Height Stacking (Mating) | - | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Color | Blue | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | Plastic |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.47000 | ¥3.47 |
10 | ¥3.29500 | ¥32.95 |
50 | ¥3.20240 | ¥160.12 |
100 | ¥2.99250 | ¥299.25 |
250 | ¥2.75308 | ¥688.27 |
500 | ¥2.54352 | ¥1,271.76 |
1,000 | ¥2.42390 | ¥2,423.90 |
2,500 | ¥2.27431 | ¥5,685.77 |
5,000 | ¥2.07811 | ¥10,390.55 |