3209824 | |
---|---|
DigiKey Part Number | 3209824-ND |
Manufacturer | |
Manufacturer Product Number | 3209824 |
Description | CONN TERM BLK FLANGE COVER GRAY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Flange Cover For CLIPLINE PP-H and SP-H Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flange Cover | |
Number of Positions | - | |
For Use With/Related Products | CLIPLINE PP-H and SP-H Series | |
Color | Gray |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.18000 | ¥30.18 |
10 | ¥29.38900 | ¥293.89 |
50 | ¥27.46740 | ¥1,373.37 |
100 | ¥25.26990 | ¥2,526.99 |
250 | ¥23.34740 | ¥5,836.85 |
500 | ¥22.24870 | ¥11,124.35 |
1,000 | ¥20.98202 | ¥20,982.02 |