3209743 | |
---|---|
DigiKey Part Number | 3209743-ND |
Manufacturer | |
Manufacturer Product Number | 3209743 |
Description | CONN TERM BLK CBL HSG GRAY 7POS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Connector Cable Housing For CLIPLINE PP-H Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Housing | |
Number of Positions | 7 | |
For Use With/Related Products | CLIPLINE PP-H Series | |
Color | Gray |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
25 | ¥27.92800 | ¥698.20 |