3205161 | |
---|---|
DigiKey Part Number | 277-2047-ND |
Manufacturer | |
Manufacturer Product Number | 3205161 |
Description | CONN TERM BLK END PLATE GRAY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector End Plate For CLIPLINE QTC Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | End Plate | |
Number of Positions | - | |
For Use With/Related Products | CLIPLINE QTC Series | |
Color | Gray |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.20000 | ¥10.20 |
10 | ¥9.90400 | ¥99.04 |
50 | ¥9.25780 | ¥462.89 |
100 | ¥8.51740 | ¥851.74 |
250 | ¥7.86908 | ¥1,967.27 |
500 | ¥7.49892 | ¥3,749.46 |
1,000 | ¥7.07199 | ¥7,071.99 |