3062782 | |
---|---|
DigiKey Part Number | 277-3062782-ND |
Manufacturer | |
Manufacturer Product Number | 3062782 |
Description | FUSE CARTRIDGE 16A 1KVDC 5AG |
Customer Reference | |
Detailed Description | 16 A AC 1 kV DC Fuse Cartridge Requires Holder 5AG, 10mm x 38.1mm |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | ||
Voltage Rating - DC | 1 kV | |
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | - | |
Approval Agency | EAC, UL | |
Operating Temperature | - | |
Color | White | |
Size / Dimension | 0.406" Dia x 1.496" L (10.30mm x 38.00mm) |