3060432 | |
---|---|
DigiKey Part Number | 277-15201-ND |
Manufacturer | |
Manufacturer Product Number | 3060432 |
Description | CONN TERM BLK COVER FLANGE GRAY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Cover, Flange For CLIPLINE UP Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cover, Flange | |
Number of Positions | - | |
For Use With/Related Products | CLIPLINE UP Series | |
Color | Gray |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.24000 | ¥37.24 |
10 | ¥36.20700 | ¥362.07 |
50 | ¥33.83480 | ¥1,691.74 |
100 | ¥31.12810 | ¥3,112.81 |
250 | ¥28.75960 | ¥7,189.90 |
500 | ¥27.40640 | ¥13,703.20 |
1,000 | ¥25.71456 | ¥25,714.56 |
2,500 | ¥22.56012 | ¥56,400.30 |