3047219 | |
---|---|
DigiKey Part Number | 277-15158-ND |
Manufacturer | |
Manufacturer Product Number | 3047219 |
Description | CONN TERM BLK END PLATE ORANGE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector End Plate For CLIPLINE UT Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | End Plate | |
Number of Positions | - | |
For Use With/Related Products | CLIPLINE UT Series | |
Color | Orange |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.63000 | ¥6.63 |
10 | ¥6.46900 | ¥64.69 |
50 | ¥6.04440 | ¥302.22 |
100 | ¥5.56060 | ¥556.06 |
250 | ¥5.13780 | ¥1,284.45 |
500 | ¥4.89602 | ¥2,448.01 |
1,000 | ¥4.61718 | ¥4,617.18 |