3046294 | |
---|---|
DigiKey Part Number | 277-15150-ND |
Manufacturer | |
Manufacturer Product Number | 3046294 |
Description | CONN TERM BLK FEED THRU 12-24AWG |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Yellow 12-24 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 10.2mm | |
Termination Style | Screw | |
Current - IEC | 76 A | |
Voltage - IEC | 1000V | |
Current - UL | 65 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 12-24 AWG | |
Wire Gauge or Range - mm² | 0.5-16mm² | |
Features | - | |
Color | Yellow | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.84000 | ¥21.84 |
10 | ¥21.26300 | ¥212.63 |
50 | ¥19.87600 | ¥993.80 |
100 | ¥18.28570 | ¥1,828.57 |
250 | ¥16.89448 | ¥4,223.62 |
500 | ¥16.09960 | ¥8,049.80 |
1,000 | ¥15.18305 | ¥15,183.05 |