3044676 | |
---|---|
DigiKey Part Number | 277-17416-ND |
Manufacturer | |
Manufacturer Product Number | 3044676 |
Description | CONN TERM BLK END PLATE GRAY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector End Plate For |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | End Plate | |
Number of Positions | - | |
For Use With/Related Products | - | |
Color | Gray |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.21000 | ¥6.21 |
10 | ¥6.06100 | ¥60.61 |
50 | ¥5.66180 | ¥283.09 |
100 | ¥5.20870 | ¥520.87 |
250 | ¥4.81272 | ¥1,203.18 |
500 | ¥4.58606 | ¥2,293.03 |
1,000 | ¥4.32499 | ¥4,324.99 |