3043226 | |
---|---|
DigiKey Part Number | 277-9581-ND |
Manufacturer | |
Manufacturer Product Number | 3043226 |
Description | TERM BLOCK PLUG 1/2POS STR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 (Mate), 2 (Input) Position Terminal Block Plug, Female Sockets 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Plug, Female Sockets | |
Number of Positions | 1 (Mate), 2 (Input) | |
Positions Per Level | 1 | |
Number of Levels | 1 (Mate), 2 (Input) | |
Pitch | - | |
Header Orientation | - | |
Plug Wire Entry | 180° | |
Termination Style | Screwless - Spring Cage, Tension Clamp | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | 24A | |
Voltage - IEC | 500 V | |
Current - UL | 20 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | 12-28 AWG | |
Wire Gauge or Range - mm² | 0.08-4mm² | |
Color | Gray | |
Operating Temperature | - | |
Contact Mating Finish | - | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | 10mm | |
Contact Material | - | |
Housing Material | Polyamide (PA), Nylon | |
Contact Tail Length | - | |
Insulation Height | 1.535" (39.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.55000 | ¥31.55 |
10 | ¥30.67100 | ¥306.71 |
50 | ¥28.66120 | ¥1,433.06 |
100 | ¥26.36850 | ¥2,636.85 |
250 | ¥24.36212 | ¥6,090.53 |
500 | ¥23.21568 | ¥11,607.84 |
1,000 | ¥21.89397 | ¥21,893.97 |