3042816 | |
---|---|
DigiKey Part Number | 277-3968-ND |
Manufacturer | |
Manufacturer Product Number | 3042816 |
Description | TERM BLOCK PLUG 1POS STR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 Position Terminal Block Plug, Female Sockets 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Plug, Female Sockets | |
Number of Positions | 1 | |
Positions Per Level | 1 | |
Number of Levels | 1 | |
Pitch | - | |
Header Orientation | - | |
Plug Wire Entry | 180° | |
Termination Style | Screwless - Spring Cage, Tension Clamp | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | 32A | |
Voltage - IEC | 800 V | |
Current - UL | 30 A | |
Voltage - UL | 600 V | |
Wire Gauge or Range - AWG | 10-28 AWG | |
Wire Gauge or Range - mm² | 0.08-6mm² | |
Color | Gray | |
Operating Temperature | - | |
Contact Mating Finish | - | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | 10mm | |
Contact Material | - | |
Housing Material | Polyamide (PA), Nylon | |
Contact Tail Length | - | |
Insulation Height | 1.634" (41.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.08000 | ¥26.08 |
10 | ¥25.40300 | ¥254.03 |
50 | ¥23.74020 | ¥1,187.01 |
100 | ¥21.84140 | ¥2,184.14 |
250 | ¥20.17916 | ¥5,044.79 |
500 | ¥19.22972 | ¥9,614.86 |
1,000 | ¥18.13498 | ¥18,134.98 |