3042803 | |
---|---|
DigiKey Part Number | 277-9573-ND |
Manufacturer | |
Manufacturer Product Number | 3042803 |
Description | TERM BLOCK PLUG 1POS STR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1 Position Terminal Block Plug, Female Sockets 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Plug, Female Sockets | |
Number of Positions | 1 | |
Positions Per Level | 1 | |
Number of Levels | 1 | |
Pitch | - | |
Header Orientation | - | |
Plug Wire Entry | 180° | |
Termination Style | Screwless - Spring Cage, Tension Clamp | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | 32A | |
Voltage - IEC | 800 V | |
Current - UL | 30 A | |
Voltage - UL | 600 V | |
Wire Gauge or Range - AWG | 10-28 AWG | |
Wire Gauge or Range - mm² | 0.08-6mm² | |
Color | Green, Yellow | |
Operating Temperature | - | |
Contact Mating Finish | - | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | 10mm | |
Contact Material | - | |
Housing Material | Polyamide (PA), Nylon | |
Contact Tail Length | - | |
Insulation Height | 1.634" (41.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.32000 | ¥28.32 |
10 | ¥27.51100 | ¥275.11 |
50 | ¥25.71320 | ¥1,285.66 |
100 | ¥23.65660 | ¥2,365.66 |
250 | ¥21.85616 | ¥5,464.04 |
500 | ¥20.82778 | ¥10,413.89 |
1,000 | ¥19.64196 | ¥19,641.96 |