3040630 | |
---|---|
DigiKey Part Number | 277-3620-ND |
Manufacturer | |
Manufacturer Product Number | 3040630 |
Description | CONN TERM BLK LOCK LATCH ORAN 2P |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Locking Latch For CLIPLINE Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Locking Latch | |
Number of Positions | 2 | |
For Use With/Related Products | CLIPLINE Series | |
Color | Orange |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.01000 | ¥9.01 |
10 | ¥8.75600 | ¥87.56 |
50 | ¥8.18660 | ¥409.33 |
100 | ¥7.53210 | ¥753.21 |
250 | ¥6.95876 | ¥1,739.69 |
500 | ¥6.63128 | ¥3,315.64 |
1,000 | ¥6.25366 | ¥6,253.66 |